NVMFS4C03NWFET1G

onsemi
863-NVMFS4C03NWFET1G
NVMFS4C03NWFET1G

Mfr.:

Description:
MOSFETs NFET SO8FL 30V 138A 2.1MO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,371

Stock:
1,371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$0.922 $9.22
$0.612 $61.20
$0.48 $240.00
$0.415 $415.00
Full Reel (Order in multiples of 1500)
$0.388 $582.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFNW-5
N-Channel
1 Channel
30 V
159 A
1.7 mOhms
20 V
2.2 V
45.2 nC
- 55 C
+ 175 C
77 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 32 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

NVMFS4C03NWFET1G Single N-Channel Power MOSFET

onsemi NVMFS4C03NWFET1G Single N-Channel Power MOSFET is a high-efficiency device designed for demanding power management applications. Housed in a compact 5mm x 6mm PowerFLAT package, the NVMFS4C03NWFET1G delivers excellent thermal performance and low RDS(on), as low as 0.9mΩ at 10V, making the MOSFET ideal for minimizing conduction losses in high-current circuits. This onsemi MOSFET supports fast switching speeds and is optimized for use in DC-DC converters, synchronous rectification, load switching, and motor control applications. A robust design and high avalanche energy rating make the NVMFS4C03NWFET1G suitable for use in telecom, server, and industrial power systems where reliability and efficiency are critical. The NVMFS4C03NWFET1G offers a balance of performance, size, and ruggedness, making it a versatile choice for modern power electronics.