NVMFS5C456NLAFT1G-YE

onsemi
863-FS5C456NLAFT1GYE
NVMFS5C456NLAFT1G-YE

Mfr.:

Description:
MOSFETs T6 40V NCH LL IN S08FL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,199

Stock:
1,199 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.37 $1.37
$0.86 $8.60
$0.569 $56.90
$0.468 $234.00
$0.404 $404.00
Full Reel (Order in multiples of 1500)
$0.369 $553.50
$0.334 $1,002.00
$0.319 $2,871.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
87 A
3.7 mOhms
20 V
2 V
18 nC
- 55 C
+ 175 C
55 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFETs
Rise Time: 54 ns
Series: NVMFS5C456NL
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 13 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.