SS16HE

onsemi
512-SS16HE
SS16HE

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243,453

Stock:
243,453 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.151 $1.51
$0.149 $14.90
$0.144 $72.00
Full Reel (Order in multiples of 3000)
$0.098 $294.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-323HE-2
Single
Si
1 A
60 V
610 mV
25 A
2 uA
- 55 C
+ 150 C
SS16HE
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Surface Mount Schottky Barrier Rectifiers

onsemi Surface Mount Schottky Barrier Rectifiers feature a larger cathode pad for improved power dissipation. They have an ultra-thin profile with a maximum height of 1.0mm. onsemi Surface Mount Schottky Barrier Rectifiers have a high surge capacity and UL flammability 94V-0 classification, MSL 1, and RoHS Compliant/Green Mold Compound.