SZMMQA6V8T1G

onsemi
863-SZMMQA6V8T1G
SZMMQA6V8T1G

Mfr.:

Description:
Zener Diodes ZNR SC74 TVS QUAD 5.6V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,842

Stock:
3,842 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.287 $2.87
$0.195 $19.50
$0.151 $75.50
$0.133 $133.00
Full Reel (Order in multiples of 3000)
$0.107 $321.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SC-74-6
300 mW
300 Ohms
- 55 C
+ 150 C
Quad Common Anode
1 mA
AEC-Q100
Reel
Cut Tape
MMQA6V8
Brand: onsemi
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 10.9 mV/C
Zener Current: 500 nA
Unit Weight: 13.430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

MMQA/SZMMQA ESD Protection Diodes

onsemi MMQA/SZMMQA ESD Protection Diodes are quad monolithic silicon voltage suppressors designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD-sensitive equipment such as computers, printers, business machines, communication systems, medical equipment, and other applications. Its quad junction common anode design protects four separate lines using only one package. The onsemi MMQA/SZMMQA ESD Protection Diodes are ideal for situations where board space is at a premium.