C212-NORA-B126

u-blox
377-C212-NORA-B126
C212-NORA-B126

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 LE Audio developent kit with NORA-B126

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.00 $199.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Application Kits
NORA-B1
5 V
Brand: u-blox
For Use With: Bluetooth Low Energy Module
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

C212-NORA-B126 Application Board

u-blox C212-NORA-B126 Application Board is designed to evaluate Bluetooth® LE audio and Auracast™ applications using the NORA-B1 series modules. This board is built on the NORA-B126 Bluetooth LE module, based on the nR5340 SoC and the nRF5340 audio DK. The C212-NORA-B126 board is powered through USB, and the current consumption can be measured using dedicated current measurement pins. This board can function in various use cases, such as a USB dongle to send or receive audio data from a computer or a wireless headset. The C212-NORA-B126 application board complies with the Bluetooth 5.3 standard.