Vacuumschmelze (VAC) Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.
View Results ( 164 ) Page
| Part Number | Datasheet | Description | Series |
|---|---|---|---|
| T60403-K5024-X044 | ![]() |
Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 | T60403 |
| T60404-N4646-X661 | ![]() |
Board Mount Current Sensors Current Sensor 25A 3 pri pins 5V wref | T60404 |
| T60404-N4644-X201 | ![]() |
Current Sensors – Industrial Current Sensor 250A pri open +/-15V | T60404 |
| T60404-N4644-X400 | ![]() |
Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V | T60404 |
| T60404-B4658-X029 | ![]() |
Board Mount Current Sensors Pulse Current Transf 35A 1:100 3.5mm p | T60404 |
| T60403-K5032-X102 | ![]() |
Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 | T60403 |
| T60404-E4622-X501 | ![]() |
Current Transformers - Industrial Current Transformer 6A 1:2000 110Henry | T60404 |
| T60403-F5046-X007 | ![]() |
Pulse Transformers GateDrive Transf SMD 1:1:1 85uVs 850V | T60403 |
| T60403-Y4021-X123 | ![]() |
Pulse Transformers Interface Transf PTH 2:1/1:2 4.6mH | T60403 |
| T60403-D4099-X006 | ![]() |
Pulse Transformers GateDrive Transf PTH 1:1:1:1 125uVs 380V | T60403 |
Published: 2014-01-17
| Updated: 2022-03-11