Abracon ADCN-T02R7S Snap-in Supercapacitors
Abracon ADCN-T02R7S Snap-in Supercapacitors are high-temperature snap-in supercapacitors that feature a high energy density of over 5Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCN-T02R7S supercapacitors offer a low self-discharge rate and a good life cycle of more than 50K cycles. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.Features
- 2.7V nominal DC voltage
- High energy density of over 5Wh/Kg
- -40°C to 85°C operating temperature range
- Excellent life cycle of >50K cycles
- Low self-discharge rate
- RoHS/RoHS II compliant
- Moisture Sensitivity Level-1 (MSL-1)
Applications
- Smart meters
- Power assist circuits
- Power backup
- Micro energy storage
- IoT energy harvesting
Dimensions
View Results ( 12 ) Page
| Part Number | Datasheet | Voltage Rating DC | Capacitance | Length | Diameter | ESR | Tolerance | Lead Spacing | Lead Diameter | Life | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ADCN-T02R7SA127Q | ![]() |
2.7 VDC | 120 F | 50 mm | 22 mm (0.866 in) | 10.5 mOhms | - 10 %, + 30 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA107M | ![]() |
2.7 VDC | 100 F | 45 mm | 22 mm (0.866 in) | 11.2 mOhms | 20 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA127M | ![]() |
2.7 VDC | 120 F | 50 mm | 22 mm (0.866 in) | 10.5 mOhms | 20 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA227M | ![]() |
2.7 VDC | 220 F | 50 mm | 30 mm (1.181 in) | 8.4 mOhms | 20 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA227Q | ![]() |
3 VDC | 220 F | 50 mm | 30 mm (1.181 in) | 8.4 mOhms | - 10 %, + 30 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA107Q | ![]() |
2.7 VDC | 100 F | 45 mm | 22 mm (0.866 in) | 11.2 mOhms | - 10 %, + 30 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA157M | ![]() |
2.7 VDC | 150 F | 50 mm | 25 mm (0.984 in) | 9.8 mOhms | 20 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA157Q | ![]() |
2.7 VDC | 150 F | 50 mm | 25 mm (0.984 in) | 9.8 mOhms | - 10 %, + 30 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA257M | ![]() |
2.7 VDC | 250 F | 55 mm | 30 mm (1.181 in) | 7.7 mOhms | 20 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
| ADCN-T02R7SA257Q | ![]() |
3 VDC | 250 F | 55 mm | 30 mm (1.181 in) | 7.7 mOhms | - 10 %, + 30 % | 10 mm (0.394 in) | 1.6 mm | 50000 Cycle | Bulk | Y |
Published: 2024-10-14
| Updated: 2024-10-17