Abracon ASCODV Crystal Oscillators
Abracon ASCODV Crystal Oscillators are continuous voltage SMD oscillators that operate from 1.6V to 3.63V VDD in a 1.25MHz to 50MHz frequency range. These crystal oscillators are optimized for low current consumption. The ASCODV oscillators feature output Enable/Start and Disable/Stop functions and exhibit output waveforms compatible with CMOS, HCMOS, or LVCMOS. These RoHS/RoHS II-compliant crystal oscillators are available in hermetically seam-sealed 1.60mm x 1.20mm x 0.80mm ceramic packages. Typical applications include portable and wearable electronics, the Internet of Things (IoT), industrial control and automation, mobile communication, and consumer electronics.Features
- Continuous VDD operation from 1.6V to 3.63V voltage range
- 1.25MHz to 50MHz frequency range
- Optimized for low current consumption
- Output Enable/Start and Disable/Stop function
- Output waveform CMOS/HCMOS/LVCMOS compatible
- Hermetically seam-sealed ceramic package
- RoHS/RoHS II compliant MSL Level = 1
Applications
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Mobile communication
Mechanical Dimensions
Published: 2023-06-09
| Updated: 2023-06-15