ENB2449A1-10MH4L

Ezurio
239-ENB2449A1-10MH4L
ENB2449A1-10MH4L

Mfr.:

Description:
Antennas EMBED,Nblade,100MM,D1.13 2.4/4.9GHz,MHF4L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.99 $2.99

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
6 GHz
Bluetooth
WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
I-Bar
3.19 dBi, 4.1 dBi, 4.35 dBi
50 Ohms
2:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHF4L
2.45 GHz, 5.25 GHz, 5.8 GHz
2 in
0.65 in
100 mm RF1.13
Nanoblade
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 3.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

Nanoblade Internal Antennas

Ezurio Nanoblade Internal Antennas feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and BLUETOOTH®. These internal wireless device antennas cover 2.4GHz to 2.5GHz for 802.11b and 4.9GHz to 6GHz for 802.11a as well as all US, European, and Japanese WLAN applications. The antennas provide omnidirectional patterns and all frequencies with increased gain in upper bands for optimal coverage. They offer a coaxial cable pigtail with various connector choices and conformance to the European RoHS Directive. Ezurio Nanoblade Internal Antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability.