OM-D-ARD

353-OM-D-ARD
OM-D-ARD

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Dock R2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Development Boards & Kits - AVR
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Brand: Onion
For Use With: Arduino Uno R3, Omega Devices
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: ARDUINO DOCK R2
Unit Weight: 36.854 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Docks

Onion Omega2 Docks are interface boards designed to connect directly to the Omega2+ single-board computer, providing additional functionality and connectivity. Power can be provided to the Omega2+ and the Dock with any microUSB cable. The Onion Omega2 Dock includes a regulator circuit that ensures the Omega always receives the stable 3.3V it needs to operate optimally.

Availability

Stock: