4342

Adafruit
485-4342
4342

Mfr.:

Description:
Adafruit Accessories MakeCode Sync Cable - micro B USB to micro B USB - 1 meter long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Wires & Cables
Micro B USB to Micro B USB Cable
Brand: Adafruit
Description/Function: Micro B USB to Micro B USB Cable
For Use With: MakeCode Gaming
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 14.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PyGamer

Adafruit PyGamer is fully Open Source and runs CircuitPython, MakeCode Arcade, or Arduino games. This entry-level gaming handheld is an all-in-one development board powered by the ATSAMD51. It features 512KB of Flash, 192KB of RAM, and 8MB of QSPI flash for file storage, which is handy for images, fonts, sounds, or game assets. A 1.8" 160x128 color TFT display with a dimmable backlight is on the front side. A dual-potentiometer analog stick gives great control with easy diagonal movement.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95