DM320005-2

Microchip Technology
579-DM320005-2
DM320005-2

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Multimedia Expansion Board II

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
MIPS microAptiv
PIC32 MEB-II
Bulk
Brand: Microchip Technology
Description/Function: Multimedia expansion board II
For Use With: PIC32MZ Starter Kit
Interface Type: I2C, SPI, UART,USB
Operating Supply Voltage: 9 V to 15 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 510.745 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473309100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microchip Technology DM320005-2 Multimedia Expansion Board II (MEB-II)

Microchip Technology DM320005-2 Multimedia Expansion Board II (MEB-II) is a highly integrated, compact and flexible development platform that works with the PIC32MZ Starter Kit. The MEB-II kit features a 4.3" WQVGA PCAP touch display daughter board. The kit also has an onboard 24-bit stereo audio codec, VGA camera, 802.11 b/g wireless module, Bluetooth HCI transceiver, temperature sensor, microSD slot and analog accelerometer.
Learn More

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.