MSP-EXP430F5529LP

Texas Instruments
595-MSPEXP430F5529LP
MSP-EXP430F5529LP

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP-EXP430F5529LP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-EXP430F5529LP
Experimenter Boards
MSP430
MSP430F5529
Brand: Texas Instruments
Description/Function: Development boards and kits
For Use With: MSP430F552x
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 3.6 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 90.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430 USB LaunchPad Evaluation Kit

Texas Instruments MSP430 USB LaunchPad Evaluation Kit is an easy-to-use Evaluation Module based on the MSP430F5529 microcontroller. It contains everything needed to start developing on a USB enabled MSP430 MCU, including on-board emulation for programming and debugging as well as on-board buttons and LEDs for quick integration of a simple user interface. This LaunchPad is great for general purpose applications due to its 25MHz, integrated Full-Speed USB 2.0 and analog/digital integration; battery-operated applications thanks to it's low-power capabilities; and is great for beginners and experienced developers alike thanks to it's multiple points of entry into software development. Rapid prototyping is a snap thanks to 40-pin BoosterPack headers and a wide range of BoosterPack plug-in modules enabling technologies such as wireless, display drivers, temperature sensing and much more.
Learn More

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.87 $18.87