TMDSCNCD28379D

Texas Instruments
595-TMDSCNCD28379D
TMDSCNCD28379D

Mfr.:

Description:
Daughter Cards & OEM Boards F28379D controlCARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.81 $190.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS: N
Control Cards
F28379D
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Description/Function: F28379D controlCard
Product Type: Daughter Cards & OEM Boards
Series: TMDSCNCD28379D
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28379D
Tradename: Delfino
Unit Weight: 77.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

F28379D controlCARD for C2000 Real Time Dev Kits

Texas Instruments Delfino F28379D ControlCARD for C2000 Real-Time Dev Kits is a position manager-ready product for initial software development. It is ideal for short-run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. All Texas Instruments C2000 controlCARDs are complete board-level modules that utilize an HSEC180 or DIMM100 form factor. These modules provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail for the controlCARD to be fully functional.

TMDSCNCD28379D Delfino F28379D ControlCARD

Texas Instruments TMDSCNCD28379D Delfino F28379D ControlCARD is position manager-ready and an ideal product for initial software development. It is ideal for short run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers.  All C2000 controlCARDs are complete board-level modules that utilize an HSEC180 or DIMM100 form factor. These modules provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. This controlCARD is included with the TMDSDOCK28379D MCU Experimenter's kit, allowing for rapid evaluation and system prototyping.