104030011

Seeed Studio
713-104030011
104030011

Mfr.:

Description:
Display Development Tools Grove OLED Display 1.12"

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.25 $17.25

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
LY120, SSD1327
3.3 V, 5 V
I2C
Bulk
Brand: Seeed Studio
Description/Function: OLED display 96 x 96
For Use With: LY120, SSD1327
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: OLE42178P
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531901000
USHTS:
8531909001
TARIC:
8531900000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.