TLE73683EXUMA3

Infineon Technologies
726-TLE73683EXUMA3
TLE73683EXUMA3

Mfr.:

Description:
Power Management Specialised - PMIC OPTIREG PMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.32 $4,320.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
RoHS:  
Processor PMIC
SMD/SMT
100 mA, 1.4 A, 1.6 A, 2 A
45 V
4.5 V
6.4 V
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: Infineon Technologies
Input Voltage Range: 4.5 V to 45 V
Moisture Sensitive: Yes
Output Voltage Range: 3.23 V to 6.4 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TLE7368-3E SP001614360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99