001-0016

Ezurio
741-001-0016
001-0016

Mfr.:

Description:
Antennas ANTENNA,2.4/5.5 GHz FlexPIFA,100mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
5.9 GHz
Bluetooth
WiFi
PCB Trace
I-Bar Flex
- 2.5 dBi, - 3.4 dBi
50 Ohms
2.5:1, 3.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Female
2.44 GHz, 5.4 GHz
38.5 mm
12.7 mm
2.5 mm
100 mm RF1.13
FlexPIFA
Bulk
Brand: Ezurio
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: FlexPIFA
Unit Weight: 106.596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables

Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables offer 2.4GHz and 5.5GHz frequency ratings, 50Ω impedance, and linear polarization. These dual-band antennas provide quick and easy installation with an adhesive that holds onto surfaces during humidity exposure and hot/cold cycles. Ezurio FlexPIFA 3dBi Antennas can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.

2.4/5.5GHz FlexPIFA Antennas

Ezurio 2.4/5.5GHz Flexible Planar Inverted-F Antennas (FlexPIFA) can be installed on different non-conductive surfaces and thickness. These dual band antennas are available with either U.FL or MHF4L cable. The adhesives on theses antennas hold to the surface during humidity exposure and hot or cold cycles. These 2.4GHz or 5.5GHz FlexPIFA antennas are RoHS compliant and can be installed near metals and the human body.

In Stock: 5,676

Stock:
5,676 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.39 $5.39