USP7765

Littelfuse
803-USP7765
USP7765

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% PROBE ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
USP
3892 K
10 kOhms
1 %
Ring Lug
Wire Lead
- 55 C
+ 105 C
0.16 in
13.3 in
0.4 in
1.3 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Tradename: US Sensor
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistor Probes & Assemblies

Littelfuse Thermistor Probes and Assemblies offer various housings, including stainless steel, vinyl, plastic, and polyimide tubing. The Littelfuse portfolio features different types of probes and assemblies: straight/cylindrical, flanged, plastic, microprobes, laboratory-grade, surface temperature sensing, and threaded.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

In Stock: 2,130

Stock:
2,130
Can Dispatch Immediately
On Order:
636
Expected 19/08/2026
38
TBD
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.79 $7.79
$7.03 $35.15
$6.75 $67.50
$6.38 $159.50
$5.96 $298.00
$5.53 $2,765.00
$5.37 $5,370.00