0600-00040

TE Connectivity
814-0600-00040
0600-00040

Mfr.:

Description:
Antennas 1/2 Wave 5" R/A U.FL Plug Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.30 $25.30
$21.46 $214.60
$20.49 $512.25
$18.32 $1,832.00
$17.06 $4,265.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Whip
Tilt/Swivel
2 dBi
50 Ohms
2
- 25 C
+ 65 C
1 Band
Panel Mount
Connector
RA IPEX MHF1
2.45 GHz
137 mm
RF 1.37 mm
Dipole
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 22.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
5A991.g

Laird Technologies ZB2430 Wireless Module

The Laird Technologies Wireless M2M Solutions ZB2430 2.4GHz Wireless Module family includes the Z100S1 surface mount module with 100mW output power. The Laird Wireless Z100S1 has an outdoor range of 4.8km (with external antenna) and an indoor range of 400m. This powerful ZigBee™-compliant solution provides Over-the-air download (OAD) firmware updating capability. Laird Wireless ZB2430 devices also provide low power conservation, ease of integration, and high-performance features and functionality. Z100S1 modules are ideal for power-restricted or battery-operated applications and their excellent receive and power-down performance tops any comparable transceiver module on the market. All modules in the ZB2430 family are based on Texas Instruments' leading edge 802.15.4 SoC & Z-Stack™ technology and can be used globally.