PER-T520-M2AI-K801

Kneron
827-PERT520M2AIK801
PER-T520-M2AI-K801

Mfr.:

Description:
System-On-Modules - SOM AI.NPU KL520.M.2 2280.w/ HD Camera.A1.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: System-On-Modules - SOM
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
M.2 2280
Kneron
KL520
200 MHz, 300 MHz
0 GB
0 GB
3.3 V
M.2, USB 2.0
0 C
+ 70 C
80 mm x 22 mm
Brand: Kneron
Memory Type: LPDDR2
Power Consumption: 500 mW
Processor Series: KL520
Product Type: System-On-Modules - SOM
Subcategory: Computing
Part # Aliases: PER-T520-M2AI-A11-K801
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
3A001.a.9
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M2AI-2280-520 AI Edge Computing Module

Kneron M2AI-2280-520 AI Edge Computing Module is designed to bring Artificial Intelligence (AI) and Machine Learning (ML) inferencing to existing systems. Based on the KL520 Neural Processor Unit (NPU), the M2AI-2280-520 connects to embedded systems that support M.2 22mm x 80mm modules. The KL520 provides an efficient AI computing performance of 0.56 TOPS per Watt, perfect for remote, mobile, and unmanned applications.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$159.99 $159.99