MPXV7007DP

STMicroelectronics
841-MPXV7007DP
MPXV7007DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL 7KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 7 kPa to 7 kPa
5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
5.25 V
4.75 V
MPXV7007DP
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935324131117
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 2,089

Stock:
2,089
Can Dispatch Immediately
On Order:
500
Expected 27/11/2026
1,750
Expected 25/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.46 $32.46
$27.38 $136.90
$26.41 $264.10
$24.47 $1,223.50
$23.77 $2,377.00