W5500

WIZnet
950-W5500
W5500

Mfr.:

Description:
Ethernet ICs 3in1 Enet Controller TCP/IP +MAC+PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,232

Stock:
5,232
Can Dispatch Immediately
On Order:
31,390
Expected 20/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.67 $3.67
$2.77 $27.70
$2.54 $63.50
$2.30 $230.00
$2.18 $545.00
$2.11 $1,055.00
$2.05 $2,050.00
Full Reel (Order in multiples of 2500)
$1.98 $4,950.00
$1.91 $9,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Controllers
10/100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
SPI
2.97 V
3.63 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: WIZnet
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Current - Max: 132 mA
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.1

W5500 Ethernet ICs 3-in-1 Controller

WIZnet W5500 Ethernet IC 3-in-1 Controller chip is a Hardwired TCP/IP embedded Ethernet controller that provides easier Internet connection to embedded systems. This chip enables users to have Internet connectivity in their applications by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC, and PHY are embedded. The W5500 chip embeds the 32Kb internal memory buffer for the Ethernet packet processing. With this chip, users can implement the Ethernet application by adding a simple socket program.