ASDAK-2ASC-17A1HP-62

Microchip Technology
494-ASDAK17A1HP62
ASDAK-2ASC-17A1HP-62

Mfr.:

Description:
Power Management IC Development Tools Augmented Switching Accelerated Development Kit 62mm - 1700V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Development Kits
Gate Driver
2ASC-17A1HP-62
Brand: Microchip Technology
For Use With: SiC Modules
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch® ASDAK-2ASC Development Kit

Microsemi / Microchip AgileSwitch® ASDAK-2ASC Development Kit is a complete evaluation and development platform for the 2ASC-12A1HP 1200V SiC Gate Driver Core. The ASDAK Development Kit includes the hardware and software elements required to rapidly optimize the performance of SiC modules and systems. The ASDAK Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters, including on/off gate voltages, DC link and temperature fault levels, and Augmented Switching™ profiles. Even slight changes to the Augmented Switching can drastically improve switching efficiency, overshoot, ringing, and short-circuit protection.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$633.01 $633.01