CMUDM7004 TR PBFREE

Central Semiconductor
610-CMUDM7004
CMUDM7004 TR PBFREE

Mfr.:

Description:
MOSFETs 30V N-Ch Enh FET 8.0Vgs 450mA 250mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-523
N-Channel
1 Channel
30 V
450 mA
280 mOhms
8 V
500 mV
792 pC
- 65 C
+ 150 C
250 mW
Enhancement
UltraMini
Reel
Cut Tape
MouseReel
Brand: Central Semiconductor
Configuration: Single
Forward Transconductance - Min: 200 mS
Product Type: MOSFETs
Series: CMxxDM
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMUDM700x N-Channel Enhancement-Mode MOSFETs

Central Semiconductor CMUDM700x N-Channel Enhancement-Mode MOSFETs are designed for high-speed pulsed amplifier and driver applications. The Central Semiconductor CMNDM7001, CMUDM7004, and CMUDM7005 MOSFETs offer low rDS(ON) and low threshold voltage and are manufactured by the N-channel DMOS process. These devices are ideal for use in load/power switches, power supply converter circuits, and battery-powered portable devices.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.07 $1.07
$0.667 $6.67
$0.438 $43.80
$0.344 $172.00
$0.302 $302.00
Full Reel (Order in multiples of 3000)
$0.267 $801.00
$0.238 $1,428.00
$0.229 $2,061.00
$0.215 $5,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩