09140009809

HARTING
617-09140009809
09140009809

Mfr.:

Description:
Modules Accessories Han Power Cable Tie mtl ltch 3.6x140mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.857 $8.57
$0.811 $16.22
$0.777 $38.85
$0.688 $68.80
$0.66 $132.00
$0.63 $315.00
$0.625 $625.00
$0.605 $1,210.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modules Accessories
Accessories
Han Shielded Power Module
Brand: HARTING
Description/Function: Cable Tie
Dimensions: 3.6 mm x 140 mm
Product Type: Modules Accessories
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Part # Aliases: 09 14 000 9809
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.