AS07808AS-R

PUI Audio
665-AS07808AS-R
AS07808AS-R

Mfr.:

Description:
Speakers & Transducers 15W 8OHM 82DB 120HZ COATED ALLOY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
120 Hz
82 dBA
8 Ohms
15 W
Round
Solder Lug
- 20 C
+ 60 C
70 mm
78 mm
78 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 77 mm L x 77 mm W x 25.5 mm H
Height: 25.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 270 Hz
Series: Copperhead
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Copperhead Coated Alloy Speakers

PUI Audio Copperhead Coated Alloy Speakers are designed to create a family sound across three different speaker sizes: 36mm, 53mm, and 78mm. PUI Audio Copperhead Speakers feature specialized alloy cones that are paired with optimized high-energy motors to achieve superior frequency response and output with minimized harmonic distortion. Each Copperhead speaker features an easy-to-mount square frame. Maximum power varies from 2W to 30W depending on the speaker size.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.67 $17.67
$13.62 $136.20
$12.39 $309.75
$11.67 $583.50
$11.48 $1,148.00