B82745S6123N002

TDK
871-B82745S6123N002
B82745S6123N002

Mfr.:

Description:
Power Inductors - Leaded RING CORE CHOKE 3 x 350uH 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Ring Core Choke
Radial
43.8 mm x 23.5 mm x 43 mm
Unshielded
350 uH
30 %
12 A
3.7 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
43.8 mm
23.5 mm
43 mm
Ferrite
B82745S
Tray
Application: Power Line Choke
Brand: TDK
Lead Diameter: 1.5 mm
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 84
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: B82745S6123N2
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

High Current Ring Core Chokes

TDK Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. TDK common-mode chokes with a closed core topology are especially suitable for this purpose.

In Stock: 420

Stock:
420
Can Dispatch Immediately
On Order:
504
Expected 01/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $9.26
$7.61 $76.10
$7.04 $176.00
$6.59 $329.50
$6.26 $525.84
$6.15 $1,549.80
$5.35 $2,696.40
$5.25 $5,292.00