ASMT-YTB2-0BB02

Broadcom / Avago
630-ASMT-YTB2-0BB02
ASMT-YTB2-0BB02

Mfr.:

Description:
Multi-Colour LEDs RGB Full Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,079

Stock:
30,079
Can Dispatch Immediately
On Order:
28,000
Expected 25/02/2026
46,000
Expected 23/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.09 $2.09
$1.48 $14.80
$1.15 $115.00
$0.989 $494.50
$0.938 $938.00
Full Reel (Order in multiples of 2000)
$0.894 $1,788.00
$0.839 $3,356.00
$0.818 $8,180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-6
RGB
622 nm, 530 nm, 470 nm
120 deg
20 mA
2.1 V, 3.2 V, 3.2 V
114 mW, 114 mW, 125 mW
Colorless
2.3 mm x 2.3 mm
Square
Clear
Brand: Broadcom / Avago
Height: 1.8 mm
Length: 3 mm
Luminous Intensity: 745 mcd, 1600 mcd, 360 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: ASMT
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 174.425 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

OneLED Water Resistant, High Brightness LEDs

Broadcom OneLED Water Resistant, High Brightness LEDs combine high reliability characteristics with water-resistance and high operating temperatures. These features make the LEDs ideally suited to exterior and interior full color displays, video screens, and decorative lighting applications. The tri-color OneLED features a high reliability LED package with silicone encapsulation. The Mini-PLCC6 SMT package has a size of 3.4mm × 2.8mm × 1.8mm and offers water-resistance (IPx6) per IEC 60529:2001.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ASMT-YTx2 PLCC RGB LEDs

Broadcom ASMT-YTx2 PLCC RGB LEDs feature individual color control, separate heat paths for each LED dice, improved contrast ratio, wider viewing angle, and silicon encapsulation for water resistance. These features make Broadcom ASMT-YTx2 surface mount RGB LEDs an ideal solution for full color indoor and outdoor signage used in sport and entertainment facilities, retail venues, and outdoor advertising applications. 

FEATURED PRODUCTS
BROADCOM LIMITED