Analog Devices Inc. ADE9x Energy Meter Integrated Circuits
Analog Devices ADE9x Energy Metering ICs are specifically designed to meet the requirements of next-generation smart meter architectures. The ADE9x Energy Metering ICs measure active energy (kWh), apparent energy (kVA), reactive energy (kVAR), rms, and power quality with the highest accuracy in single phase and polyphase revenue meters, industrial instruments, and energy monitoring applications. ADI’s ADE9x energy measurement ICs combine analog-to-digital converters with fixed-function digital signal processors to perform critical measurements while providing unparalleled functionality and ease-of-use.ADE9000/ADE9078
Analog Devices ADE9000/ADE9078 Analog Front Ends (AFEs) are highly accurate, fully integrated, polyphase energy and power quality monitoring devices. The design integrates seven high-performance ADCs, a high-end reference, and a flexible digital signal processing (DSP) core into a single device. The ADE9000/AD09078 AFEs provide complete power monitoring capabilities over a wide dynamic range.
ADE9153A
Analog Devices ADE9153A Energy Metering ICs are highly accurate, single-phase energy metering ICs with three high-performance analog-to-digital converters (ADCs) and mSure® autocalibration. The mSure autocalibration feature enables a meter to automatically calibrate the current and voltage channels without a reference meter.
ADE9x Comparison
mSure Diagram
Published: 2018-06-08
| Updated: 2025-02-07