Analog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector
Analog Devices Inc. ADL6010-EVALZ Eval for ADL6010 Envelope Dector is a fully populated, 4-layer, Rogers 4003-based evaluation board for the evaluation of the ADL6010. For normal operation, the evaluation board only requires a 5V supply connected to VPOS and GND. The RF input signal is accepted at a high-performance 2.92mm connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).Features
- Fully populated, 4-layer Rogers 4003-based evaluation board for the evaluation of the ADL6010
- Evaluation board only requires a 5V supply connected to VPOS and GND
- RF input signal is accepted at a high-performance 2.92mm connector (RFIN)
- Output voltage is available on the SMA connector (VOUT) or on the test loop (V_OUT).
Published: 2018-09-14
| Updated: 2025-01-28