Analog Devices Inc. ADMV8416 Tunable Bandpass Filters (7-32GHz)

Analog Devices Inc. ADMV8416 Tunable Bandpass Filters (7-32GHz) is a tunable band-pass filter that features a user selectable pass-band frequency. The 3dB filter bandwidth is approximately 15% of the center frequency (fCENTER), and the 20dB filter bandwidth is 37%. Additionally, fCENTER can be varied between 7GHz to 16GHz by applying an analog fCENTER tuning voltage between 0V to 15V. This tunable filter is used as a much smaller alternative to large switched filter banks and cavity tuned filters. The filter has excellent microphonics due to the monolithic design and provides a dynamically adjustable solution.

Features

  • 12.5GHz to 16.0GHz frequency range
  • 200ns typical amplitude settling
  • ≥20dB wideband rejection
  • Single-chip implementation
  • 6mm x 6mm LFCSP40
  • RoHS compliant 

Applications

  • Test and measurement equipment
  • Military radar and electronic warfare (EW) systems
  • Video satellite (VSAT) communications

Block Diagram

Block Diagram - Analog Devices Inc. ADMV8416 Tunable Bandpass Filters (7-32GHz)

Broadband vs. Frequency

Chart - Analog Devices Inc. ADMV8416 Tunable Bandpass Filters (7-32GHz)
Published: 2019-08-20 | Updated: 2024-03-08