Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

Features

  • 20μVRMS low noise independent of fixed output voltage
  • PSRR of 78dB at 10kHz, VOUT≤5V, and VIN=7V
  • 2.7V to 40V input voltage range
  • 200mA maximum output current
  • ±1% initial accuracy
  • User programmable soft start (LFCSP only)
  • Stable with a small 2.2μF ceramic output capacitor
  • Precision enable
  • Low quiescent current and IGND=80μA (typical) with no load
  • 1.8μA low shutdown current at VIN=6V and 3μA at VIN=40V
  • 1.8V, 2.5V, 3.3V, and 5V fixed output voltage options
  • 2mm x 2mm, 6-lead LFCSP, and 5-lead TSOT

Applications

  • Regulation to noise sensitive requirements:
    • Analog-to-Digital (ADC) circuits
    • Digital-to-Analog (DAC) circuits
    • Precision amplifiers
    • Power for VCO VTUNE control
  • Medical and healthcare
  • Communications
  • Infrastructure
  • Industrial and instrumentation

Application Circuit Diagrams

Application Circuit Diagram - Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators

Outline Dimensions

Mechanical Drawing - Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators
Published: 2025-01-26 | Updated: 2025-02-25