Analog Devices Inc. ADRV-DPD1 AD9375 Radio Reference Design
Analog Devices Inc. ADRV-DPD1 AD9375 Small Cell Radio Reference Design provides all of the required components for the small cell radio with SERDES interface. ADRV-DPD1's complete AD9375-enabled JESD204B-to-antenna radio signal chain includes the AD9375 RF Transceiver with DPD, high-efficiency PAs, LNAs, filters, and a power solution.Powered by a single 12V supply, the reference design consumes less than 10W. Available in a small form factor, the design supports indoor small cells with 2x2 20MHz LTE and 250mW output-power-per-antenna. The Analog Devices AD9375 Small Cell Radio Reference Design comes with an evaluation kit that connects to the baseband subsystem.
Features
- Complete JESD204B to antenna design with AD9375 DPD and SKY66297-11 PA
- 2x2 LTE20, 250mW output power per antenna, Band 7 FDD
- Contains all components: transceiver, PAs, LNAs, filters, power solution
- Power consumption less than 10W
- Powered from single 12V supply
- Evaluation kit connects to baseband sub-system
Kit Contents
- ADRV-DPD1/PCBZ radio card
- Interpolator card with clock solution
- One 8GB SD card
- RF adapters – between series SMP F and SMA F
- 12V 60W AC/DC external desktop (Class I)
Published: 2017-10-27
| Updated: 2025-06-12