Analog Devices Inc. EVAL-ADPL44001 Evaluation Kit
Analog Devices Inc. EVAL-ADPL44001 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the ADPL44001 high-voltage, ultra-low quiescent current linear regulators. The Analog Devices EVAL-ADPL44001 Evaluation Kit operates over a wide input voltage range of 4V to 40V and provides up to 100mA load current. The kit draws only 8µA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. EVAL-ADPL44001 also features overload current protection and thermal shutdown.Features
- Wide 4V to 40V input voltage range
- Jumper configurable 12V, 5V, and 3.3V outputs
- Up to 100mA load current capability
- 8µA no-load supply current
- Active-high, enable input
- PGOOD output for regulator output voltage monitoring
- Overload protection
- Overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Applications
- Wireless infrastructure solutions
- Data center solutions
- Optical networking solutions
- Server equipment
- Consumer technology solutions
- Hearable and wearable solutions
- Personal electronics solutions
- Smart home solutions
Required Equipment
- 40V, 0.2A DC power supply
- Electronic load up to 100mA
- Digital voltmeter (DVM)
Connections
Resource
Published: 2024-12-11
| Updated: 2024-12-25