Analog Devices Inc. LTM80xx Step-Down µModule® Regulators

Analog Devices Inc. LTM80xx are 40VIN, 3.5A (continuous) Step-Down Silent Switcher μModule® (power module) Regulators. Included in the package are the switching controller, power switches, inductor, and all support components. The components operate over an input voltage range of 3.4V to 40V. The LTM8003 supports an output voltage range of 0.97V to 18V. The LTM8053 from Analog Devices supports an output voltage range of 0.97V to 15V. Both devices have a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

The low-profile package enables the utilization of unused space on the bottom of PC boards for high-density point-of-load regulation. The components are packaged in a thermally enhanced, compact overmolded ball grid array (BGA) package suitable for automated assembly by standard surface-mount equipment. The LTM8003 and LTM8053 are RoHS compliant.

Features

  • Complete step-down switch mode power supply
  • Low noise silent switcher architecture
  • 3.4V to 40V input voltage range
  • 3.5A continuous output current, 6A peak
  • 200kHz to 3MHz selectable switching frequency
  • External synchronization
  • Low-profile 6.25mm x 9mm x 3.32mm BGA package
  • RoHS compliant

Applications

  • Automotive battery regulation
  • Power for portable products
  • Distributed supply regulation
  • Industrial supplies
  • Wall transformer regulation

Videos

Published: 2017-05-04 | Updated: 2024-09-26