Analog Devices / Maxim Integrated MAX22910 Evaluation Kit

Analog Devices / Maxim Integrated MAX22910 Evaluation Kit is designed to evaluate the MAX22910, a 21mΩ single-channel high-side switch with advanced diagnostics for industrial applications. This kit features up to 80V (maximum) input voltage, up to 9A (maximum) load current, and an onboard 3.3V LDO to supply logic input. The MAX22910 kit is preinstalled with ADuM342E0, a four-channel digital isolator with default-low output. This evaluation kit provides safe inductive load switching with output clamping and an optional VDD-reference output clamping diode. The MAX22910 kit includes wire-break, overload fault LED indications, and on-board isolation between logic and field sides. The MAX22910 evaluation kit comes with MAX22910AFZ+ installed in a compact 4.5mm x 5.75mm FC2QFN package.

Features

  • Robust operation with a wide range of input voltage up to +80V (maximum) and load current up to 9A (maximum)
  • Safe inductive load switching with output clamping
  • Optional VDD-reference output clamping diode
  • Wire-break and overload fault LED indications
  • On-board isolation between logic and field sides
  • On-board 3.3V LDO to supply logic input
  • ±2kV surge transients, ±8kV contact, and ±15kV airgap ESD protection
  • ±4kV EFT burst and 10VRMS, and 10kHz to 80MHz RF conducted immunity
  • -40°C to 125°C operating temperature range
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Industrial

Kit Contents

  • MAX22910 EV kit
  • +24V DC power supply
  • Electronic load
  • Optional +3.3V DC power supply
  • Optional signal generator
Published: 2025-01-02 | Updated: 2025-01-09