Amphenol Commercial FLM Zhaga Book 20 DALI Connectors

Amphenol Commercial FLM Zhaga Book 20 Digital Addressable Lighting Interface (DALI) Connectors are designed for indoor luminaires. The FLM series is compliant with Zhaga Book 20, which specifies two-position connectors identified as luminaire extension module receptacles (LEX-MR) and luminaire plugs (LEX-LP), used for DALI-2 applications. DALI-2 is a smart interface protocol between indoor luminaires and sensors and communication modules. The FLM connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary.

Amphenol Commercial FLM Zhaga Book 20 DALI Connectors are available in wire-to-wire and wire-to-board configurations. The pin contact connectors (LEX-MR receptacles) are available as a right-angle or vertical PCB mount with SMT tails or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately) or with integrated contacts with poke-in wire termination.

Features

  • 2-position separable interface with poka-yoke enables DALI-2 protocol and ensures correct mating alignment
  • Integrated low-profile dimple latch provides 5N minimum retention for secure mating and unmating
  • SMT receptacles with diamond-shaped molded alignment pegs hold SMT connectors to board in secure orientation during soldering
  • SMT receptacles are available in right-angle and vertical configurations
  • Plug available with crimp socket contacts or poke-in wire termination options for high-volume assembly or easy field assembly/servicing
  • LEX-LP connector has IP20 finger-proof design, and housing protects contacts in unmated condition

Applications

  • Light level sensing
  • Presence detection
  • Air quality monitoring
  • Pushbutton controls
  • Wireless networking
  • People counting
  • Temperature sensing
  • Audio sensing

Specifications

  • Maximum current rating per circuit
    • 18AWG wire: 7A
    • 20AWG wire: 5A
    • 22AWG wire: 3A
  • 250VAC / 250VDC voltage rating
  • 1500VAC dielectric withstanding voltage
  • -40°C to +105°C operating temperature range
  • Zhaga Book 20 interface specification
  • Amphenol product specification S6172C
  • RoHS compliant per EU directive 2011/65/EU and amendments

Videos

Published: 2020-08-04 | Updated: 2024-04-25