Amphenol Times Microwave Systems MaxGain® Flexible Microwave Coaxial Cables

Amphenol Times Microwave Systems MaxGain® Flexible Microwave Coaxial Cables feature stainless steel connectors and are extremely flexible with a low minimum bend radius. These lightweight cables feature spiral outer conductor technology, resulting in a reliable, high-frequency interconnect solution. The MaxGain series offers a DC to 40GHz frequency range with low insertion loss. Amphenol MaxGain Flexible Microwave Coaxial Cables are available in a wide range of precision interfaces, including Type N, TNC SMA, 2.92mm(k), 2.4mm, SMP, and MMP. The series is ideal for applications where low loss and good stability over flexure are required.

Features

  • Low insertion loss, DC to 40GHz
  • Ultra-stable insertion loss and VSWR with flexing
  • -55°C to +150°C temperature range
  • Fire-retardant FEP jacket
  • Extremely flexible, low minimum bend radius
  • Superior shielding effectiveness of >90dB
  • Typical <1.40:1 VSWR for assemblies at maximum frequencies
Published: 2020-08-17 | Updated: 2024-06-03