Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS)

Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS) with integrated AMP super-seal connectors provide a cost-effective and non-contact position-sensing solution for application in harsh environments. These sensors use a permanent magnet that is securely fastened to the shaft and acts as the only moving component in the sensors. The HRPS sensors are designed with endless mechanical rotational angles without dead bands and are versatile with configurable electrical angles from 50 to 360 degrees. These sensors feature contactless operation and allow an extra-long product lifetime of up to 50 million cycles. Ideally, these hall-effect sensors are used in industrial, home/building automation, transportation, and marine applications.

Features

  • Cost-effective
  • Contactless operation
  • Integrated with AMP super seal connectors
  • Versatile design with configurable angular ranges from 50 to 360 degrees
  • Permanent magnet that is securely fastened to the shaft
  • Extra-long product lifetime of up to 50 million cycles
  • Durable and robust design
  • Support for low and high-voltage power supply

Applications

  • Industrial:
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Robot arm position
    • Valve monitoring
    • Conveyor operation
  • Marine - steering and shifter sensor
  • Home and building automation - HVAC systems
  • Transportation:
    • Steering wheel angle
    • Pedal Position
    • Suspension/height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shift
Amphenol Piher Hall-Effect Rotary Position Sensors (HRPS)
Published: 2023-04-14 | Updated: 2025-02-04