Amphenol RF 50Ω MCX Connectors

Amphenol RF 50Ω MCX Connectors provide broadband performance with low reflection from DC to 6GHz. These connectors feature a quick connect / disconnect snap-on design to reduce installation time. The series accommodates a wide range of miniature RG flexible semi-rigid coaxial cables. Amphenol RF 50Ω MCX Connectors have an operating temperature range of -65°C to +165°C. Ideal applications include base stations, components, GPS, head-end equipment, instrumentation, PC/LAN, radios, telecom, and wireless network antennas.

Features

  • Broadband performance with low reflection from DC to 6GHz
  • Quick connect / disconnect snap-on mating reduces installation time
  • Accommodates a wide range of miniature RG flexible semi-rigid coaxial cables

Applications

  • Base stations
  • Components (filters, amplifiers, combiners)
  • GPS
  • Head-end equipment
  • Instrumentation
  • PC/LAN
  • Radios
  • Telecom
  • Wireless network antennas

Features

  • 50Ω impedance
  • DC to 6GHz frequency range
  • 335VRMS voltage rating
  • 1000V dielectric withstanding voltage
  • Voltage standing wave ratio (VSWR)
    • Straight connectors: 1 at 2.5GHz
    • Right-angle connectors: 1.10 at 2.5GHz
  • Contact resistance
    • 5mΩ center contact
    • 1mΩ outer contact
  • 5000MΩ minimum insulation resistance
  • 0.10dB insertion loss at 1GHz
  • -65°C to +165°C operating temperature range
View Results ( 9 ) Page
Part Number Datasheet Gender Termination Style Orientation Mounting Style
919-389P-51A 919-389P-51A Datasheet Plug (Pin) Crimp Right Angle Cable Mount / Free Hanging
919-382J-51P 919-382J-51P Datasheet Jack (Socket) Solder Straight Through Hole
919-383J-51A 919-383J-51A Datasheet Jack (Socket) Solder Pin Right Angle Through Hole
919-387P-51A 919-387P-51A Datasheet Plug (Pin) Crimp Right Angle Cable Mount / Free Hanging
919-385J-51S 919-385J-51S Datasheet Jack (Socket) Solder Straight Edge Launch
919-386P-51S 919-386P-51S Datasheet Plug (Pin) Crimp Straight Cable Mount / Free Hanging
919-388P-51S 919-388P-51S Datasheet Plug (Pin) Crimp Straight Cable Mount / Free Hanging
919-384J-51PT 919-384J-51PT Datasheet Jack (Socket) Solder Straight SMD/SMT
919-384J-51P 919-384J-51P Datasheet Jack (Socket) Solder Straight SMD/SMT
Published: 2016-08-18 | Updated: 2023-07-18