ams OSRAM AS7058 Analog Front End Evaluation Kits

ams OSRAM AS7058 Analog Front End (AFE) Evaluation Kits are designed to evaluate the functions of the AS7058 biosensors and test them in various applications. The AS7058 Eval Kits work with a USB connection to the PC and come with a GUI that enables the user to change the register settings and see measurement results. Any signals important for development can be probed easily at the pin headers.

Applications

  • Wearable vital sign monitors
  • Fitness bands
  • Smartwatches
  • Heart rate monitors
  • Hearables
  • ECG monitoring
  • Medical patches
  • Pulse-oximetry devices
  • Single- and multi-frequency body impedance devices
  • Pulse Arrival Time (PAT), Pulse Transit Time (PTT), and Pulse Wave Velocity (PWV) assessments

Overview

ams OSRAM AS7058 Analog Front End Evaluation Kits
Published: 2023-11-27 | Updated: 2024-09-23