ams OSRAM OSLON® UV LEDs

ams OSRAM OSLON® UV LEDs are high, mid, and low-power UV-C LEDs designed to treat and purify air, surfaces, water, and chemicals. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The OSLON UV LEDs do not contain any mercury and can emit ultraviolet radiation in the 260nm to 280nm wavelength range. The ams OSRAM OSLON UV LEDs offer variable power control with flexibility for home goods and consumer applications in air, water, surface sanitization purification, and treatment or sensing. Design possibilities are endless, ranging from point-of-use water treatment to air purification in portal devices or air conditioning systems.

Features

  • Purification without the use of chemicals
  • Emits ultraviolet radiation in the 260nm to 280nm wavelength range
  • Instant-on functionality
  • Leading product performance at variable optical output from low to high power
  • AlGaN-based flip chip technology
  • 5.2mW to 130mW typical radiant flux range
  • Radiant efficiency from 2.1% to 5.7%
  • 120° (Lambertian emitter) or 150° typical radiation options
  • 2kV or 5kV ESD options according to ANSI/ESDA/JEDEC JS-001 (HBM)
  • Environmentally friendly, compact components
  • Industry-standard footprints

Applications

  • Horticulture treatment
  • UV-C treatment
  • Sensing

Videos

Published: 2023-03-21 | Updated: 2025-02-10