Anderson Power Products SBE80 / SBO60 Connectors
Anderson Power Products SBE80 / SBO60 Connectors build on the capability of two-pole SB series connectors by offering up to eight auxiliary power / signal contacts along with an IEC 60950 touch-safe housing. The touch-safe interface of the APP SBE80 / SBO60 series minimizes potential contact with live circuits. The center of the main connector features a connector holder for two PP15-45 connectors, two PPMX connectors, or a 1x4 auxiliary connector. The silver-plated wire contacts enable UL-rated currents up to 80A per pole.Features
- Touch-safe interface
- Minimizes potential contact with live circuits per IEC 60950
- Enables intelligent power switching, CAN, and interlock loop circuitry, as well as power up to 20A per pole
- Up to 8 last-mate, first-break auxiliaries
- Silver-plated wire contacts up to #4 (25mm2)
- Allows UL-rated currents up to 80A per pole
Dimensions
Published: 2019-06-18
| Updated: 2023-05-23