Aptiv Sicma Mini-Sealed Connectors

Aptiv Sicma Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. They offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv Sicma Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

Features

  • Reliable inline harness sectioning connectors with mechanical coding
  • Compatible with standard interface footprints of several devices used in automobiles and commercial vehicles
  • Standard connection system
  • Jet-spray water protection
  • Compact design around 1.5mm or 2.8mm terminal
  • Mat sealed

Applications

  • Body and chassis
  • Engine compartments

Specifications

  • 2, 3, 4, 5, 6, and mixed cavity count (ways)
  • 1.5mm or 2.8mm cavity configurations
  • 25G vibration rating
  • <80N connector mating force
  • IP68/IPX9K sealing protection
  • -40°C to +125°C operating temperature range

Exploded View

Aptiv Sicma Mini-Sealed Connectors
Published: 2021-04-15 | Updated: 2025-08-19