Advanced Energy / Artesyn ADN-C 120W to 480W Single-Phase Power Supplies

Advanced Energy / Artesyn ADN-C series Single-Phase 120W to 480W Power Supplies are single output, switching power supplies housed in a slim package and are DIN rail mountable. With an input voltage of 85-264VAC / 90-375VDC , Advanced Energy / Artesyn ADN-C Single-Phase 120W to 480W Power Supplies offer >90% typical high efficiency, a five-year warranty and three status LEDs.

Features

  • Single output
  • DIN rail mountable
  • High-efficiency
  • Five-year warranty
  • Three status LEDs

Specifications

  • 120W to 480W power
  • 85VAC to 264VAC, 90VDC to 375VDC input range
  • 5A to 10A output current
View Results ( 3 ) Page
Part Number Datasheet Description Output Power Input Type Input Voltage
ADN10-24-1PM-C ADN10-24-1PM-C Datasheet Power Supplies - DIN Rail Mount 240W 24V@10A 1-Phase Metal C Series 120 W 1-Phase / Single Phase 85 VAC to 264 VAC, 90 VDC to 375 VDC
ADN20-24-1PM-C ADN20-24-1PM-C Datasheet Power Supplies - DIN Rail Mount 480W 24V@20A 1-Phase Metal - C Series 120 W 1-Phase / Single Phase 85 VAC to 264 VAC, 90 VDC to 375 VDC
ADN5-24-1PM-C ADN5-24-1PM-C Datasheet Power Supplies - DIN Rail Mount 120W 24V @5A 1-Phase Metal - C Series 120 W 1-Phase / Single Phase 85 VAC to 264 VAC, 90 VDC to 375 VDC
Published: 2010-01-11 | Updated: 2024-06-07