Azoteq IQS323 Evaluation Kit
Azoteq IQS323 Evaluation Kit is designed for the IQS323 ProxFusion® sensing controllers. The IQS323 Controllers are 3-channel capacitive / 2-channel inductive sensing controllers with touch and proximity user interfaces. This controller features an I2C communication interface, low-power options, wear detection, metal detection, and a slider with on-chip gesture calculations. The Azoteq IQS323 Evaluation Kit provides a touch slider module, touch buttons module, inductive sensing module, ten IQS323 ICs, CT210A, ribbon cable, a piece of Perspex with conductive tape, and a complimentary USB memory stick.Kit Contents
- 1 x Touch slider module
- 1 x Touch buttons module
- 1 x Inductive sensing module
- 10 x IQS323 ICs
- 1 x CT210A
- 1 x Ribbon cable
- 1 x Piece of Perspex with conductive tape
- 1 x Complimentary USB memory stick
Additional Resources
Overview
Published: 2022-10-03
| Updated: 2022-10-19