Banner Engineering PVS28 Parts Verification Sensors

Banner Engineering PVS28 Parts Verification Sensors feature two adjustable sensing ranges designed for visual operator guidance. The diffuse and retroreflective modes have a combined 20mm to 1000mm sensing range. These sensor parts verifications offer touchless activation, which eliminates potential contamination and increases picking speed and accuracy. The PVS28 sensors are programmed with three teachable modes: object mode, background mode, and window allowing fast programming through remote pulses. The PVS28 sensors provide green, yellow, and red preset indicator colors. With Banner's Pro Editor software, users are able to customize indicator color, animation, and output logic. The sensors include a 150mm 5-pin M12 connector for simple installation and are ideal for industrial and assembly applications.

Features

  • Touchless activation
  • Sensing and indication in one device
  • Rated IP54
  • Up to 3 colors in one device (7 colors using Pro Editor)
  • Two easy-to-use adjustable sensing ranges:
    • Diffuse mode
    • Retroreflective mode
  • Teachable modes with color feedback for ease of use
  • Three teachable modes:
    • Object mode
    • Background mode
    • Window mode
  • Resistant to ambient light, EMI, and RFI interference
  • Infrared, 940nm sensing beam
  • Fast programming through remote pulses
  • Touchless activation removes the need for physical force to activate
  • Devices are completely self-contained-no controller needed 
  • Simplified teaching process using visual feedback
  • Preset green, yellow, and red indicator colors (customizable)
  • Discrete input and output
  • Programmable using Banner's Pro Editor software and Pro converter cable

Specifications

  • 12V DC to 30V DC supply voltage operation range
  • Supply current:
    • Maximum current (exclusive of load)
      • 100mm: 85mA
      • 225mm: 150mA
    • Typical current @24V DC (exclusive of load):
      • 100mm: 35mA
      • 225mm: 55mA
  • 400µA leakage current immunity
  • -20°C to 50°C operating temperature range
  • Output ratings:
    • 150mA maximum load
    • ON-state saturation voltage:
      • <2V DC @10mA
      • <2.5V DC @150mA
    • <10µA at 30V DC OFF-state leakage current
  • 20mm to 500mm sensing range (diffuse mode)
  • 1000mm maximum sensing range (retroreflective mode)
  • 150mm 5-pin M12 connector

Applications

  • Industrial
  • Assembly
  • Picking and fulfillment

Videos

Dimensions

Banner Engineering PVS28 Parts Verification Sensors
Published: 2023-10-17 | Updated: 2025-04-03