US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Banner Engineering WLC60 Heavy-Duty Strip Light Solutions are designed to operate in harsh environments and can withstand high-pressure washdowns and exposure to coolants and detergents. Banner WLC60 Heavy-Duty Lights are oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings. These light solutions are resistant to vibration and shock and are easy to install with a wide variety of mounting options.
Features
Oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings
High brightness paired with advanced glare-reducing optics
Easy to install with a wide variety of mounting solutions
Resistant to vibration and shock
12VDC to 30VDC input voltage
Integral 4-pin M12 Euro-style Quick Disconnect connector
Four discrete intensity level settings
Available with stainless steel or nickel-plated aluminum housing