Bourns CWF1612A 0603 Chip Inductors

Bourns CWF1612A 0603 Chip Inductors feature 270mA to 1500mA rated DC current, 1.65mm x 1.15mm x 1.05mm dimensions, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature inductors use wirewound construction on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. The CWF1612A series offers inductance from 0.047μH to 10μH and a range of self-resonant frequency (SRF) from 40MHz to 1700MHz. Bourns CWF1612A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. These modules are ideal for applications that include automotive systems, noise filters, and DC power lines.

Features

  • Miniature size
  • High self-resonant frequency
  • High current
  • Low DCR
  • Wirewound technology
  • Open construction
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • Noise filters
  • DC power lines

Specifications

  • 1.65mm x 1.15mm x 1.05mm dimensions
  • 0.047μH to 10μH inductance range
  • 40MHz to 1700MHz range of SRF
  • 270mA to 1500mA current range
  • -55°C to +125°C operating temperature range (temperature rise included)

Typical Curves

Performance Graph - Bourns CWF1612A 0603 Chip Inductors
Published: 2025-04-10 | Updated: 2025-05-13