Bourns SRP3212 Shielded Power Inductors

Bourns SRP3212 Shielded Power Inductors feature shielded construction for low radiation and a metal alloy powder core for high saturation current. These devices offer an inductance range of 0.33µH to 4.7µH at 100kHz / 1V and 20% inductance tolerance. This series operates in a -40°C to +125°C temperature range (including temperature rise). Bourns SRP3212 Shielded Power Inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters in consumer, industrial, and telecom electronics, as well as consumer electronics.

Features

  • Compact size
  • Shielded construction for low radiation
  • Metal alloy powder core for high saturation current
  • Low DC resistance (DCR)
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters in consumer, industrial, and telecom electronics
  • Consumer electronics

Specifications

  • 0.33µH to 4.7µH inductance range at 100kHz / 1V
  • 20% inductance tolerance
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (including rise)

Electrical Schematic

Bourns SRP3212 Shielded Power Inductors

Dimensions

Bourns SRP3212 Shielded Power Inductors
Published: 2022-05-04 | Updated: 2024-01-04